1757823-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1757823-4

DigiKey Part Number
1122-1180-ND
Manufacturer
Manufacturer Product Number
1757823-4
Description
CONN D-SUB HD HOUSING PLUG 62POS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position
EDA/CAD Models
1757823-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
62
Number of Rows
3
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness
200µin (5.08µm)
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥229.91000¥229.91
10¥195.43600¥1,954.36
25¥183.20160¥4,580.04
50¥174.45920¥8,722.96
100¥166.13780¥16,613.78
250¥155.74696¥38,936.74
500¥148.32482¥74,162.41
Manufacturers Standard Package