204503-1 | ||
---|---|---|
DigiKey Part Number | 1122-1177-ND | |
Manufacturer | ||
Manufacturer Product Number | 204503-1 | |
Description | CONN D-SUB HD HOUSING PLUG 26POS | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position | |
Datasheet | Datasheet | |
EDA/CAD Models | 204503-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 26 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Cadmium Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.89000 | ¥159.89 |
10 | ¥138.59500 | ¥1,385.95 |
25 | ¥131.35840 | ¥3,283.96 |
50 | ¥129.45600 | ¥6,472.80 |
100 | ¥114.22540 | ¥11,422.54 |
250 | ¥106.61056 | ¥26,652.64 |
500 | ¥104.32622 | ¥52,163.11 |