
DB25-HD-PB-SS | |
|---|---|
DigiKey Part Number | 2057-DB25-HD-PB-SS-ND |
Manufacturer | |
Manufacturer Product Number | DB25-HD-PB-SS |
Description | D-SUB HOOD BLK PLASTIC 25 WAY SH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Adam Tech | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Tray | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.00000 | ¥7.00 |
| 10 | ¥5.96600 | ¥59.66 |
| 25 | ¥5.59160 | ¥139.79 |
| 50 | ¥5.32400 | ¥266.20 |
| 100 | ¥5.06860 | ¥506.86 |
| 250 | ¥4.75120 | ¥1,187.80 |
| 500 | ¥4.52412 | ¥2,262.06 |
| 1,000 | ¥4.30804 | ¥4,308.04 |
| 2,500 | ¥4.03828 | ¥10,095.70 |











