Black Mini Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Plunger Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black Mini Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Plunger Style
3925-0
3925-0
3925-0

3925-0

DigiKey Part Number
501-1244-ND
Manufacturer
Manufacturer Product Number
3925-0
Description
MINIGRABBER BLACK SOLDER 0.090"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Black Mini Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Plunger Style
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Do It Yourself (DIY), Plunger Style
Manufacturer
Pomona Electronics
Length
2.350" (59.69mm)
Series
Temperature Range
216°F (102°C) Max
Packaging
Bulk
Termination
Solder, 0.090" (2.29mm) Wire Opening
Part Status
Active
Color
Black
Type
Mini
Quantity
1 Piece
Hook Type
Hook
Base Product Number
Hook, Pincer Opening
0.120" (3.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,340
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.75000¥27.75
Manufacturers Standard Package
Alternate Color
MINIGRABBER BROWN SOLDER 0.090"
In-Stock: 359
Unit Price: ¥29.87000
MINIGRABBER RED SOLDER 0.090"
In-Stock: 4252
Unit Price: ¥27.75000
MINIGRABBER ORANGE SOLDER 0.090"
In-Stock: 289
Unit Price: ¥29.87000
MINIGRABBER YELLOW SOLDER 0.090"
In-Stock: 605
Unit Price: ¥27.75000
MINIGRABBER GREEN SOLDER 0.090"
In-Stock: 1652
Unit Price: ¥27.75000