


3750-0 | |
|---|---|
DigiKey Part Number | 501-1331-ND |
Manufacturer | |
Manufacturer Product Number | 3750-0 |
Description | CONN BIND POST KNURLED BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Knurled Black Gold |
Datasheet | Datasheet |
Category | Plating - Body Gold |
Manufacturer Pomona Electronics | Color Black |
Packaging Bulk | Cross Hole Diameter 0.096" (2.43mm) |
Part Status Active | Head Size 0.440" OD (11.18mm) |
Type Standard | Material - Insulation Polycarbonate (PC) |
Head Style Knurled | Nut Material Brass |
Termination Threaded and Turret | Nut Plating Nickel |
Termination Thread 8-32 | Panel Thickness 0.070" ~ 0.250" (1.77mm ~ 6.35mm) |
Current Rating (Amps) 15 A | Voltage Rating 33Vrms/70VDC |
Material - Body Brass | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.55000 | ¥105.55 |











