Binding Post Connector Standard Knurled Black Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Binding Post Connector Standard Knurled Black Gold
Who is Pomona Electronics?

3770-0

DigiKey Part Number
501-1612-ND
Manufacturer
Manufacturer Product Number
3770-0
Description
CONN BIND POST KNURLED BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Knurled Black Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plating - Body
Gold
Manufacturer
Pomona Electronics
Color
Black
Packaging
Bulk
Cross Hole Diameter
0.096" (2.43mm)
Part Status
Active
Head Size
0.440" OD (11.18mm)
Type
Standard
Material - Insulation
Polycarbonate (PC)
Head Style
Knurled
Nut Material
Brass
Termination
Threaded and Turret
Nut Plating
Nickel
Termination Thread
8-32
Panel Thickness
0.070" ~ 0.250" (1.77mm ~ 6.35mm)
Current Rating (Amps)
15 A
Voltage Rating
33Vrms/70VDC
Material - Body
Tellurium Copper
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 456
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.26000¥142.26