TTC-108 | ||
---|---|---|
DigiKey Part Number | MT4136-ND | |
Manufacturer | ||
Manufacturer Product Number | TTC-108 | |
Description | AUDIO XFMR 600CT / 600CT TH | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 600CT Impedance Primary Ohms 600CT Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 3.5kHz Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600CT | |
Impedance - Secondary (Ohms) | 600CT | |
DC Resistance (DCR) - Primary | 44Ohm | |
DC Resistance (DCR) - Secondary | 56Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 3.5kHz | |
Frequency Response | ±0.5dB | |
Voltage - Isolation | 1500VRMS @ 1 Minute | |
Insertion Loss | 1.4dB Max @ 1kHz | |
Return Loss | - | |
Power Level | -45dB ~ 7dB | |
Operating Temperature | - | |
Approval Agency | CSA-C22.2 No. 66-M1988, UL1459 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.799" L x 0.689" W (20.30mm x 17.50mm) | |
Height - Seated (Max) | 0.752" (19.10mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.85000 | ¥53.85 |
10 | ¥40.95600 | ¥409.56 |
25 | ¥39.88120 | ¥997.03 |
50 | ¥36.64820 | ¥1,832.41 |
100 | ¥34.49240 | ¥3,449.24 |
250 | ¥33.41468 | ¥8,353.67 |
560 | ¥32.33663 | ¥18,108.51 |
1,120 | ¥31.25871 | ¥35,009.76 |