TTC-170 | ||
---|---|---|
DigiKey Part Number | MT4140-ND | |
Manufacturer | ||
Manufacturer Product Number | TTC-170 | |
Description | AUDIO XFMR 600 / 600 TH | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 3.5kHz Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 47Ohm | |
DC Resistance (DCR) - Secondary | 61Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 3.5kHz | |
Frequency Response | ±0.5dB | |
Voltage - Isolation | 1500VRMS @ 1 Minute | |
Insertion Loss | 1.5dB Max @ 1kHz | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | 0°C ~ 70°C | |
Approval Agency | CSA-C22.2 No. 66-M1988, UL1459 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.528" L x 0.512" W (13.40mm x 13.00mm) | |
Height - Seated (Max) | 0.421" (10.70mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.27000 | ¥63.27 |
10 | ¥48.07700 | ¥480.77 |
25 | ¥46.81120 | ¥1,170.28 |
50 | ¥43.01660 | ¥2,150.83 |
100 | ¥40.48590 | ¥4,048.59 |
250 | ¥39.22080 | ¥9,805.20 |
500 | ¥37.95540 | ¥18,977.70 |
1,800 | ¥36.69033 | ¥66,042.59 |