
MET-09 | |
|---|---|
DigiKey Part Number | MT4145-ND |
Manufacturer | |
Manufacturer Product Number | MET-09 |
Description | AUDIO XFMR 10KCT / 10KCT TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10kCT Impedance Primary Ohms 10kCT Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MET-09 Models |
Category | Transformer Type Data/Voice Coupling |
Manufacturer Tamura | Frequency Range 300Hz ~ 100kHz |
Series | Frequency Response ±2dB |
Packaging Tube | Voltage - Isolation 500VRMS @ 30 Seconds |
Part Status Active | Power Level 40mW |
Turns Ratio - Primary:Secondary 1:1 | Operating Temperature -20°C ~ 85°C |
Impedance - Primary (Ohms) 10kCT | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 10kCT | Size / Dimension 0.409" L x 0.310" W (10.40mm x 7.87mm) |
DC Resistance (DCR) - Primary 1kOhm | Height - Seated (Max) 0.465" (11.80mm) |
DC Resistance (DCR) - Secondary 1.3kOhm | Termination Style PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP-66 | Triad Magnetics | 1,013 | 237-1151-ND | ¥159.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.68000 | ¥103.68 |
| 10 | ¥93.46000 | ¥934.60 |
| 25 | ¥89.64160 | ¥2,241.04 |
| 50 | ¥86.84280 | ¥4,342.14 |
| 100 | ¥84.11810 | ¥8,411.81 |
| 250 | ¥80.63048 | ¥20,157.62 |
| 500 | ¥78.07770 | ¥39,038.85 |
| 1,000 | ¥75.59795 | ¥75,597.95 |






