MET-31 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Triad Magnetics
In Stock: 5,233
Unit Price: ¥172.14000
Datasheet
600CT Impedance Primary Ohms 600CT Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 100kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MET-31

DigiKey Part Number
MT4111-ND
Manufacturer
Manufacturer Product Number
MET-31
Description
AUDIO XFMR 600CT / 600CT TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
600CT Impedance Primary Ohms 600CT Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 100kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MET-31 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transformer Type
Data/Voice Coupling
Manufacturer
Tamura
Frequency Range
300Hz ~ 100kHz
Series
Frequency Response
±2dB
Packaging
Tube
Voltage - Isolation
1000VRMS @ 30 Seconds
Part Status
Active
Power Level
50mW
Turns Ratio - Primary:Secondary
1:1
Operating Temperature
-20°C ~ 85°C
Impedance - Primary (Ohms)
600CT
Mounting Type
Through Hole
Impedance - Secondary (Ohms)
600CT
Size / Dimension
0.409" L x 0.310" W (10.40mm x 7.87mm)
DC Resistance (DCR) - Primary
70Ohm
Height - Seated (Max)
0.465" (11.80mm)
DC Resistance (DCR) - Secondary
95Ohm
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP-67Triad Magnetics5,233237-1152-ND¥172.14000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.42000¥103.42
10¥93.23600¥932.36
25¥89.42080¥2,235.52
50¥86.62920¥4,331.46
100¥83.91060¥8,391.06
250¥80.43204¥20,108.01
500¥77.88582¥38,942.91
1,000¥75.41228¥75,412.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.