600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 3.5kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MET-46-T

DigiKey Part Number
237-1470-ND
Manufacturer
Manufacturer Product Number
MET-46-T
Description
AUDIO XFMR 600 / 600 TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 3.5kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MET-46-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transformer Type
Data/Voice Coupling
Manufacturer
Triad Magnetics
Frequency Range
300Hz ~ 3.5kHz
Series
Frequency Response
±2dB
Packaging
Bulk
Voltage - Isolation
1000VRMS @ 1 Second
Part Status
Active
Power Level
50mW
Turns Ratio - Primary:Secondary
1:1
Operating Temperature
-20°C ~ 85°C
Impedance - Primary (Ohms)
600
Mounting Type
Through Hole
Impedance - Secondary (Ohms)
600
Size / Dimension
0.409" L x 0.310" W (10.40mm x 7.87mm)
DC Resistance (DCR) - Primary
85Ohm
Height - Seated (Max)
0.465" (11.80mm)
DC Resistance (DCR) - Secondary
110Ohm
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,450
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.10000¥92.10
10¥83.08300¥830.83
25¥79.69120¥1,992.28
84¥75.39012¥6,332.77
168¥73.02137¥12,267.59
252¥71.66583¥18,059.79
504¥69.40030¥34,977.75
1,008¥67.19857¥67,736.16
Manufacturers Standard Package