1kCT Impedance Primary Ohms 1kCT Impedance Secondary Ohms 1:1, 2:1 Audio Transformer 20Hz ~ 20kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TY-250P

DigiKey Part Number
TY-250P-ND
Manufacturer
Manufacturer Product Number
TY-250P
Description
AUDIO XFMR 1KCT / 1KCT TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1kCT Impedance Primary Ohms 1kCT Impedance Secondary Ohms 1:1, 2:1 Audio Transformer 20Hz ~ 20kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TY-250P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transformer Type
Impedance Matching
Manufacturer
Triad Magnetics
Frequency Range
20Hz ~ 20kHz
Series
Frequency Response
±1dB
Packaging
Box
Voltage - Isolation
1500VAC
Part Status
Active
Insertion Loss
2.8dB Max @ 1kHz
Turns Ratio - Primary:Secondary
1:1, 2:1
Operating Temperature
-40°C ~ 105°C
Impedance - Primary (Ohms)
1kCT
Mounting Type
Through Hole
Impedance - Secondary (Ohms)
1kCT
Size / Dimension
0.800" L x 0.770" W (20.32mm x 19.56mm)
DC Resistance (DCR) - Primary
172Ohm
Height - Seated (Max)
0.700" (17.78mm)
DC Resistance (DCR) - Secondary
172Ohm
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,087
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.97000¥55.97
10¥50.55800¥505.58
25¥48.51680¥1,212.92
50¥47.01840¥2,350.92
100¥45.55700¥4,555.70
250¥43.68436¥10,921.09
500¥42.31256¥21,156.28
1,000¥40.97831¥40,978.31
Manufacturers Standard Package