MET-31-T | ||
---|---|---|
DigiKey Part Number | 237-1469-ND | |
Manufacturer | ||
Manufacturer Product Number | MET-31-T | |
Description | AUDIO XFMR 600CT / 600CT TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 600CT Impedance Primary Ohms 600CT Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 100kHz Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | MET-31-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600CT | |
Impedance - Secondary (Ohms) | 600CT | |
DC Resistance (DCR) - Primary | 70Ohm | |
DC Resistance (DCR) - Secondary | 95Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 1000VRMS @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 50mW | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.409" L x 0.310" W (10.40mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | MET-31-T |
Other Related Documents | Standard Part Warranty Terms |
Environmental Information | RoHS Statement |
HTML Datasheet | MET-31-T |
EDA Models | MET-31-T Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.11000 | ¥92.11 |
10 | ¥68.01600 | ¥680.16 |
25 | ¥62.78720 | ¥1,569.68 |
84 | ¥59.01893 | ¥4,957.59 |
252 | ¥58.78853 | ¥14,814.71 |
Attribute | Description |
---|---|
Other Names | MET31T MET-31-T-B 237-1469 MET-31-T-B-ND Q8102127 |
Standard Package | 84 |