101F | ||
---|---|---|
DigiKey Part Number | HM1692-ND | |
Manufacturer | ||
Manufacturer Product Number | 101F | |
Description | AUDIO XFMR 600CT / 600CT TH | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 600CT Impedance Primary Ohms 600CT Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 100kHz Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600CT | |
Impedance - Secondary (Ohms) | 600CT | |
DC Resistance (DCR) - Primary | 44Ohm | |
DC Resistance (DCR) - Secondary | 52Ohm | |
Transformer Type | Miniature Epoxy Potted | |
Frequency Range | 200Hz ~ 100kHz | |
Frequency Response | ±0.5dB | |
Voltage - Isolation | 100VRMS | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 100mW | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height - Seated (Max) | 0.480" (12.19mm) | |
Termination Style | PC Pin | |
Weight | 0.01 lb (4.54 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.30000 | ¥189.30 |
10 | ¥167.00700 | ¥1,670.07 |
25 | ¥161.43720 | ¥4,035.93 |
50 | ¥144.73740 | ¥7,236.87 |
100 | ¥139.16970 | ¥13,916.97 |