107B | ||
---|---|---|
DigiKey Part Number | HM2368-ND | |
Manufacturer | ||
Manufacturer Product Number | 107B | |
Description | AUDIO XFMR 150CT / 12 TH | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 150CT Impedance Primary Ohms 12 Impedance Secondary Ohms 3.53:1 Audio Transformer 300Hz ~ 50kHz Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 3.53:1 | |
Impedance - Primary (Ohms) | 150CT | |
Impedance - Secondary (Ohms) | 12 | |
DC Resistance (DCR) - Primary | 22Ohm | |
DC Resistance (DCR) - Secondary | 1.85Ohm | |
Transformer Type | Miniature Epoxy Potted | |
Frequency Range | 300Hz ~ 50kHz | |
Frequency Response | ±1.5dB | |
Voltage - Isolation | 100VRMS | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 150mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.630" L x 0.586" W (16.00mm x 14.88mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination Style | PC Pin | |
Weight | 0.02 lb (9.07 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.14000 | ¥212.14 |
10 | ¥187.20200 | ¥1,872.02 |
25 | ¥180.96360 | ¥4,524.09 |
50 | ¥162.24400 | ¥8,112.20 |
100 | ¥156.00370 | ¥15,600.37 |