MASW-011198-TR0500 | ||
---|---|---|
DigiKey Part Number | 1465-MASW-011198-TR0500TR-ND - Tape & Reel (TR) 1465-MASW-011198-TR0500CT-ND - Cut Tape (CT) 1465-MASW-011198-TR0500DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MASW-011198-TR0500 | |
Description | IC RF SWITCH SPDT 44GHZ 20QFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC ISM SPDT 50Ohm 20-QFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | ISM | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 44GHz | |
Isolation | 43dB | |
Insertion Loss | 1.8dB | |
Test Frequency | 44GHz | |
P1dB | 28dBm | |
IIP3 | 52dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥532.79000 | ¥532.79 |
10 | ¥506.13900 | ¥5,061.39 |
25 | ¥492.81680 | ¥12,320.42 |
100 | ¥456.18850 | ¥45,618.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥429.54966 | ¥214,774.83 |