MAAL-011181-TR0500 | |
---|---|
DigiKey Part Number | 1465-MAAL-011181-TR0500TR-ND - Tape & Reel (TR) 1465-MAAL-011181-TR0500CT-ND - Cut Tape (CT) 1465-MAAL-011181-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-011181-TR0500 |
Description | IC RF AMP ISM 9KHZ-20GHZ 32PQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 9kHz ~ 20GHz 32-PQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAAL-011181-TR0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 9kHz ~ 20GHz | |
P1dB | 17.5dBm | |
Gain | 14.5dB | |
Noise Figure | 2dB | |
RF Type | ISM | |
Voltage - Supply | 5V | |
Current - Supply | 125mA | |
Test Frequency | 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-PQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,441.81000 | ¥1,441.81 |
10 | ¥1,351.66900 | ¥13,516.69 |
25 | ¥1,284.08640 | ¥32,102.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1,114.35094 | ¥557,175.47 |