MAAP-011327-TR0500 | |
---|---|
DigiKey Part Number | 1465-MAAP-011327-TR0500TR-ND - Tape & Reel (TR) 1465-MAAP-011327-TR0500CT-ND - Cut Tape (CT) 1465-MAAP-011327-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAP-011327-TR0500 |
Description | IC AMP RADAR 1MHZ-22GHZ 32AQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 1MHz ~ 22GHz 32-AQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1MHz ~ 22GHz | |
P1dB | 29dBm | |
Gain | 14.5dB | |
Noise Figure | 3.75dB | |
RF Type | Radar | |
Voltage - Supply | 10V | |
Current - Supply | 500mA | |
Test Frequency | 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad | |
Supplier Device Package | 32-AQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,514.72000 | ¥1,514.72 |
10 | ¥1,420.04600 | ¥14,200.46 |
25 | ¥1,349.04000 | ¥33,726.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1,207.03574 | ¥603,517.87 |