HMC998APM5ETR | |
---|---|
DigiKey Part Number | 505-HMC998APM5ETR-ND - Tape & Reel (TR) 505-HMC998APM5ECT-ND - Cut Tape (CT) 505-HMC998APM5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC998APM5ETR |
Description | IC RF AMP GPS 0HZ-22GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 22GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC998APM5ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 22GHz | |
P1dB | 32dBm | |
Gain | 15dB | |
Noise Figure | 8dB | |
RF Type | General Purpose | |
Voltage - Supply | 11V ~ 15V | |
Current - Supply | 500mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-CAV (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,508.94000 | ¥2,508.94 |
10 | ¥2,352.14600 | ¥23,521.46 |
25 | ¥2,234.53440 | ¥55,863.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2,116.92870 | ¥211,692.87 |