HMC465LP5E | ||
---|---|---|
DigiKey Part Number | 505-HMC465LP5E-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC465LP5E | |
Description | IC RF AMP GPS 0HZ-20GHZ 32QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 20GHz 32-QFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC465LP5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 0Hz ~ 20GHz | |
P1dB | 23dBm | |
Gain | 15dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 8V | |
Current - Supply | 160mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,325.67000 | ¥4,325.67 |
10 | ¥4,042.01200 | ¥40,420.12 |