HMC465LP5ETR | ||
---|---|---|
DigiKey Part Number | 1127-1403-2-ND - Tape & Reel (TR) 1127-1403-1-ND - Cut Tape (CT) 1127-1403-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HMC465LP5ETR | |
Description | IC RF AMP GPS 0HZ-20GHZ 32QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 20GHz 32-QFN (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 20GHz | |
P1dB | 23dBm | |
Gain | 15dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 8V | |
Current - Supply | 160mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,510.48000 | ¥3,510.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3,510.52216 | ¥1,755,261.08 |