
AM1064-1 | |
|---|---|
DigiKey Part Number | 2977-AM1064-1TR-ND - Tape & Reel (TR) 2977-AM1064-1CT-ND - Cut Tape (CT) 2977-AM1064-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM1064-1 |
Description | IC RF AMP GPS 0HZ-8GHZ 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 8GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlanta Micro Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 8GHz | |
P1dB | 18dBm | |
Gain | 21dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5.2V | |
Current - Supply | 73mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥261.03000 | ¥261.03 |
| 10 | ¥227.96000 | ¥2,279.60 |
| 25 | ¥216.50200 | ¥5,412.55 |
| 100 | ¥200.78950 | ¥20,078.95 |
| 250 | ¥191.39340 | ¥47,848.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥165.43776 | ¥827,188.80 |









