RF Amplifier IC General Purpose 0Hz ~ 8GHz 6-DFN (1.3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1064-2

DigiKey Part Number
2977-AM1064-2TR-ND - Tape & Reel (TR)
2977-AM1064-2CT-ND - Cut Tape (CT)
2977-AM1064-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM1064-2
Description
IC RF AMP GPS 0HZ-8GHZ 6DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 8GHz 6-DFN (1.3x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
2dB
Manufacturer
Mercury Systems, Inc.
RF Type
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.2V
Part Status
Active
Current - Supply
73mA
Frequency
0Hz ~ 8GHz
Mounting Type
Surface Mount
P1dB
18dBm
Package / Case
6-VFDFN Exposed Pad
Gain
21dB
Supplier Device Package
6-DFN (1.3x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,077
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥265.36000¥265.36
10¥231.75300¥2,317.53
25¥220.10400¥5,502.60
100¥204.12670¥20,412.67
250¥198.61888¥49,654.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥179.89417¥215,873.00
Manufacturers Standard Package