PAT0510S-C-0DB-T10 | ||
---|---|---|
DigiKey Part Number | PAT05S0TR-ND - Tape & Reel (TR) PAT05S0CT-ND - Cut Tape (CT) PAT05S0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PAT0510S-C-0DB-T10 | |
Description | RF ATTENUATOR 0DB 50OHM 0402 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 0dB 0 Hz ~ 10 GHz 50 Ohms 32mW 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 32mW | |
Impedance | 50 Ohms | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.82100 | ¥8.21 |
25 | ¥0.73800 | ¥18.45 |
100 | ¥0.64630 | ¥64.63 |
250 | ¥0.56712 | ¥141.78 |
500 | ¥0.50112 | ¥250.56 |
1,000 | ¥0.39568 | ¥395.68 |
5,000 | ¥0.35082 | ¥1,754.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.33631 | ¥3,363.10 |
30,000 | ¥0.32708 | ¥9,812.40 |
50,000 | ¥0.32011 | ¥16,005.50 |