AM1065 | |
---|---|
DigiKey Part Number | 2977-AM1065TR-ND - Tape & Reel (TR) 2977-AM1065CT-ND - Cut Tape (CT) 2977-AM1065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM1065 |
Description | IC RF AMP GPS 0HZ-8GHZ 24CQFN |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 8GHz 24-CQFN (3.9x3.9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Atlanta Micro Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 8GHz | |
P1dB | 18dBm | |
Gain | 20dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5.2V | |
Current - Supply | 72mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFCQFN Exposed Pad | |
Supplier Device Package | 24-CQFN (3.9x3.9) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥533.81000 | ¥533.81 |
10 | ¥497.76500 | ¥4,977.65 |
25 | ¥461.69720 | ¥11,542.43 |
100 | ¥432.84100 | ¥43,284.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥367.91486 | ¥459,893.57 |