F2912NCGI | |
---|---|
DigiKey Part Number | 800-2819-ND |
Manufacturer | |
Manufacturer Product Number | F2912NCGI |
Description | IC RF SWITCH 8GHZ 20VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMax, WLAN 8 GHz 50Ohm 20-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | WiMax, WLAN | |
Topology | Absorptive | |
Circuit | - | |
Frequency Range | 300kHz ~ 8GHz | |
Isolation | 47dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 4GHz | |
P1dB | - | |
IIP3 | 66dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.3V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-VFQFPN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥28.61800 | ¥286.18 |
25 | ¥27.05160 | ¥676.29 |
80 | ¥23.44388 | ¥1,875.51 |
230 | ¥22.24161 | ¥5,115.57 |
490 | ¥19.95743 | ¥9,779.14 |
980 | ¥16.83159 | ¥16,494.96 |
2,450 | ¥15.99003 | ¥39,175.57 |
4,900 | ¥15.38891 | ¥75,405.66 |