


SMP-MSFD-PCE-1 | |
|---|---|
DigiKey Part Number | ARF2270TR-ND - Tape & Reel (TR) ARF2270CT-ND - Cut Tape (CT) ARF2270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSFD-PCE-1 |
Description | CONN SMP JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSFD-PCE-1 Models |
Category | Number of Ports 1 |
Mfr | Features Full Detent |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.87000 | ¥81.87 |
| 10 | ¥69.58200 | ¥695.82 |
| 25 | ¥65.22520 | ¥1,630.63 |
| 50 | ¥62.10920 | ¥3,105.46 |
| 100 | ¥59.14440 | ¥5,914.44 |
| 250 | ¥55.44304 | ¥13,860.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥51.79308 | ¥25,896.54 |
| 1,000 | ¥49.32391 | ¥49,323.91 |
| 1,500 | ¥47.93465 | ¥71,901.97 |










