SMP Connector Jack, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP-MSLD-PCE-5T

DigiKey Part Number
115-SMP-MSLD-PCE-5TTR-ND - Tape & Reel (TR)
115-SMP-MSLD-PCE-5TCT-ND - Cut Tape (CT)
115-SMP-MSLD-PCE-5TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP-MSLD-PCE-5T
Description
SMP EDGE MOUNT PCB JACK, SURFACE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMP Connector Jack, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
SMP-MSLD-PCE-5T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Limited Detent
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Board Edge, Cutout; Surface Mount
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Frequency - Max
26.5 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 799
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.59000¥42.59
10¥36.15600¥361.56
25¥33.89040¥847.26
50¥32.27120¥1,613.56
100¥30.72970¥3,072.97
250¥28.80572¥7,201.43
500¥27.43142¥13,715.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥25.62541¥25,625.41
2,000¥24.40373¥48,807.46
3,000¥23.71634¥71,149.02
Manufacturers Standard Package