925-169J-51P | |
---|---|
DigiKey Part Number | ARF2742-ND |
Manufacturer | |
Manufacturer Product Number | 925-169J-51P |
Description | CONN SMPM JACK STR 50OHM EDGEMNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 925-169J-51P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.79000 | ¥79.79 |
10 | ¥71.84000 | ¥718.40 |
25 | ¥67.67440 | ¥1,691.86 |
50 | ¥65.94080 | ¥3,297.04 |
100 | ¥64.20530 | ¥6,420.53 |
250 | ¥57.26448 | ¥14,316.12 |
500 | ¥53.79372 | ¥26,896.86 |
1,000 | ¥47.54673 | ¥47,546.73 |