925-127P-51P | ||
---|---|---|
DigiKey Part Number | ARF2550-ND | |
Manufacturer | ||
Manufacturer Product Number | 925-127P-51P | |
Description | CONN SMPM PLUG STR 50OHM EDGEMNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SMPM Connector Plug, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 925-127P-51P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.89000 | ¥144.89 |
10 | ¥125.59500 | ¥1,255.95 |
25 | ¥119.03560 | ¥2,975.89 |
50 | ¥117.31000 | ¥5,865.50 |
100 | ¥103.50920 | ¥10,350.92 |
300 | ¥96.60870 | ¥28,982.61 |
500 | ¥94.53836 | ¥47,269.18 |