925-126J-51P | ||
---|---|---|
DigiKey Part Number | ARF2549-ND | |
Manufacturer | ||
Manufacturer Product Number | 925-126J-51P | |
Description | CONN SMPM JACK STR 50OHM EDGEMNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SMPM Connector Jack, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 925-126J-51P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.88000 | ¥90.88 |
10 | ¥81.78200 | ¥817.82 |
25 | ¥77.03640 | ¥1,925.91 |
50 | ¥75.06300 | ¥3,753.15 |
100 | ¥73.08700 | ¥7,308.70 |
300 | ¥65.18603 | ¥19,555.81 |
500 | ¥61.23532 | ¥30,617.66 |
1,000 | ¥54.12415 | ¥54,124.15 |