125-0701-801 | ||
---|---|---|
DigiKey Part Number | J10171-ND | |
Manufacturer | ||
Manufacturer Product Number | 125-0701-801 | |
Description | CONN SMPM PLUG STR 50OHM EDGEMNT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 125-0701-801 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 325 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.42000 | ¥99.42 |
10 | ¥88.11900 | ¥881.19 |
25 | ¥84.72720 | ¥2,118.18 |
50 | ¥81.33820 | ¥4,066.91 |
100 | ¥76.81980 | ¥7,681.98 |
250 | ¥70.04184 | ¥17,510.46 |
500 | ¥65.52308 | ¥32,761.54 |
1,000 | ¥60.10047 | ¥60,100.47 |