64 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5341B-D-GM

DigiKey Part Number
SI5341B-D-GM-ND
Manufacturer
Manufacturer Product Number
SI5341B-D-GM
Description
IC JITTER ATTENUATOR/MULTIPLEXER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IC 350MHz 1 64-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Input
LVCMOS, LVDS, LVPECL, Crystal
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
4:10
Differential - Input:Output
Yes/Yes
Frequency - Max
350MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.47V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,958
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥212.33000¥212.33
10¥170.61500¥1,706.15
25¥160.19880¥4,004.97
100¥148.74750¥14,874.75
260¥143.08638¥37,202.46
520¥139.83360¥72,713.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.