925-144J-51P | ||
---|---|---|
DigiKey Part Number | ARF2551-ND | |
Manufacturer | ||
Manufacturer Product Number | 925-144J-51P | |
Description | CONN SMPM PLUG STR 50OHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SMPM Connector Jack, Male Pin 50 Ohms Surface Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 925-144J-51P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.50000 | ¥99.50 |
10 | ¥89.53900 | ¥895.39 |
25 | ¥84.34960 | ¥2,108.74 |
50 | ¥82.18540 | ¥4,109.27 |
100 | ¥80.02230 | ¥8,002.23 |
300 | ¥71.37123 | ¥21,411.37 |
500 | ¥67.04574 | ¥33,522.87 |
1,000 | ¥59.25983 | ¥59,259.83 |