AVA-5R183+ | |
---|---|
DigiKey Part Number | 3157-AVA-5R183+TR-ND - Tape & Reel (TR) 3157-AVA-5R183+CT-ND - Cut Tape (CT) 3157-AVA-5R183+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVA-5R183+ |
Description | SMT GAIN BLOCK, 500 MHZ - 18 GHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar 500MHz ~ 18GHz 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AVA-5R183+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 500MHz ~ 18GHz | |
P1dB | 18.3dBm | |
Gain | 15.3dB | |
Noise Figure | 5.1dB | |
RF Type | 5G, Radar | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 85mA | |
Test Frequency | 5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥316.91000 | ¥316.91 |
20 | ¥304.75350 | ¥6,095.07 |
50 | ¥273.72580 | ¥13,686.29 |
100 | ¥267.77520 | ¥26,777.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥267.77518 | ¥133,887.59 |