A55100-021 | ||
---|---|---|
DigiKey Part Number | 2262-A55100-021-ND | |
Manufacturer | ||
Manufacturer Product Number | A55100-021 | |
Description | NANO-D 21 SKT FEMALE R/A SMT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 21 Position D-Type, Nano-D Receptacle, Female Sockets Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | - | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (0-80) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,601.17000 | ¥1,601.17 |
10 | ¥1,483.75300 | ¥14,837.53 |
25 | ¥1,430.38040 | ¥35,759.51 |
50 | ¥1,419.70600 | ¥70,985.30 |