LTC6403IUD-1#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC6403IUD-1#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC6403IUD-1#PBF | |
Description | IC ADC DRIVER 16QFN | |
Customer Reference | ||
Detailed Description | ADC Driver IC Data Acquisition 16-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6403IUD-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.50000 | ¥49.50 |
10 | ¥44.74100 | ¥447.41 |
25 | ¥42.66240 | ¥1,066.56 |
121 | ¥37.04455 | ¥4,482.39 |
363 | ¥35.37959 | ¥12,842.79 |
605 | ¥32.25785 | ¥19,516.00 |
1,089 | ¥28.09556 | ¥30,596.06 |
2,541 | ¥27.05499 | ¥68,746.73 |