LT3971IMSE-5#PBF | ||
---|---|---|
DigiKey Part Number | LT3971IMSE-5#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3971IMSE-5#PBF | |
Description | IC REG BUCK 5V 1.2A 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3971IMSE-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.41000 | ¥72.41 |
10 | ¥65.42000 | ¥654.20 |
50 | ¥62.38120 | ¥3,119.06 |
100 | ¥54.16450 | ¥5,416.45 |
250 | ¥51.73040 | ¥12,932.60 |
500 | ¥47.16582 | ¥23,582.91 |
1,000 | ¥41.07990 | ¥41,079.90 |