USB-B1KSB6 | ||
---|---|---|
DigiKey Part Number | ED2981-ND | |
Manufacturer | ||
Manufacturer Product Number | USB-B1KSB6 | |
Description | CONN RCPT TYPEB 4POS VERT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 40°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | - | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.55400 | ¥85.54 |
25 | ¥8.20280 | ¥205.07 |
40 | ¥8.02875 | ¥321.15 |
110 | ¥7.67945 | ¥844.74 |
330 | ¥6.98142 | ¥2,303.87 |
440 | ¥6.28332 | ¥2,764.66 |
990 | ¥5.58509 | ¥5,529.24 |
2,420 | ¥5.06150 | ¥12,248.83 |