USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole
USB-B1KSW6
USB-B1KSW6

USB-B1KSW6

DigiKey Part Number
ED2980-ND
Manufacturer
Manufacturer Product Number
USB-B1KSW6
Description
CONN RCPT TYPEB 4POS VERT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 40°C
Manufacturer
On Shore Technology Inc.
Number of Ports
1
Packaging
Tray
Current Rating (Amps)
1A
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB-B (USB TYPE-B)
Shielding
Unshielded
Number of Contacts
4
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Brass
Mounting Type
Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical
Insulation Color
White
Termination
Solder
Base Product Number
Features
Board Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,673
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.35000¥9.35
10¥7.91400¥79.14
25¥7.41640¥185.41
50¥7.06100¥353.05
110¥6.67764¥734.54
330¥6.17894¥2,039.05
550¥5.96011¥3,278.06
1,100¥5.67555¥6,243.11
2,530¥5.35167¥13,539.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.