LT1763IS8-3.3#PBF | ||
---|---|---|
DigiKey Part Number | LT1763IS8-3.3#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1763IS8-3.3#PBF | |
Description | IC REG LINEAR 3.3V 500MA 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1763IS8-3.3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.73000 | ¥61.73 |
10 | ¥55.79900 | ¥557.99 |
25 | ¥53.20320 | ¥1,330.08 |
100 | ¥46.19480 | ¥4,619.48 |
300 | ¥44.11867 | ¥13,235.60 |
500 | ¥40.22596 | ¥20,112.98 |
1,000 | ¥35.03552 | ¥35,035.52 |