3296W-1-503LF | ||
---|---|---|
DigiKey Part Number | 3296W-503LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3296W-1-503LF | |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3296W-1-503LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.95000 | ¥21.95 |
10 | ¥19.29100 | ¥192.91 |
25 | ¥17.29520 | ¥432.38 |
50 | ¥16.63000 | ¥831.50 |
100 | ¥15.96490 | ¥1,596.49 |
250 | ¥15.29968 | ¥3,824.92 |
500 | ¥12.63886 | ¥6,319.43 |
1,000 | ¥11.97366 | ¥11,973.66 |
5,000 | ¥9.97805 | ¥49,890.25 |