3296W-1-203LF | ||
---|---|---|
DigiKey Part Number | 3296W-203LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3296W-1-203LF | |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3296W-1-203LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.76000 | ¥19.76 |
10 | ¥17.38200 | ¥173.82 |
25 | ¥15.58320 | ¥389.58 |
50 | ¥14.98500 | ¥749.25 |
100 | ¥14.38580 | ¥1,438.58 |
250 | ¥13.78660 | ¥3,446.65 |
500 | ¥11.38894 | ¥5,694.47 |
1,000 | ¥10.78944 | ¥10,789.44 |
5,000 | ¥8.99120 | ¥44,956.00 |