600 Impedance Primary Ohms 287 Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 4kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC-5036

DigiKey Part Number
132-TTC-5036TR-ND - Tape & Reel (TR)
132-TTC-5036CT-ND - Cut Tape (CT)
132-TTC-5036DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TTC-5036
Description
AUDIO XFMR 600 / 287 SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
600 Impedance Primary Ohms 287 Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 4kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
200Hz ~ 4kHz
Manufacturer
Tamura
Frequency Response
±0.2dB
Series
Voltage - Isolation
1875VRMS @ 1 Second
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insertion Loss
4dB Max @ 2kHz
Part Status
Active
Return Loss
14dB Min @ 200Hz ~ 4kHz
Turns Ratio - Primary:Secondary
1:1
Operating Temperature
-20°C ~ 85°C
Impedance - Primary (Ohms)
600
Approval Agency
UL60950, EN60950
Impedance - Secondary (Ohms)
287
Mounting Type
Surface Mount
DC Resistance (DCR) - Primary
175Ohm
Size / Dimension
0.378" L x 0.492" W (9.60mm x 12.50mm)
DC Resistance (DCR) - Secondary
175Ohm
Height - Seated (Max)
0.299" (7.60mm)
Transformer Type
Data/Voice Coupling
Termination Style
Flat Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,248
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.96000¥37.96
10¥34.33700¥343.37
25¥32.96080¥824.02
50¥31.94860¥1,597.43
100¥30.96120¥3,096.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥29.06408¥11,625.63
800¥28.15334¥22,522.67
1,200¥27.63192¥33,158.30
2,000¥26.98736¥53,974.72
2,800¥26.57002¥74,396.06
Manufacturers Standard Package