
#458PT-1566=P3 | |
|---|---|
DigiKey Part Number | 490-16514-2-ND - Tape & Reel (TR) 490-16514-1-ND - Cut Tape (CT) 490-16514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | #458PT-1566=P3 |
Description | AUDIO XFMR SMD |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer Surface Mount |
Datasheet | Datasheet |
Category | Size / Dimension 0.272" L x 0.150" W (6.90mm x 3.80mm) |
Manufacturer Murata Electronics | Height - Seated (Max) 0.173" (4.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Last Time Buy | Weight 0.008 oz (0.23 g) |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.04000 | ¥14.04 |
| 10 | ¥12.72800 | ¥127.28 |
| 25 | ¥12.22480 | ¥305.62 |
| 50 | ¥11.85800 | ¥592.90 |
| 100 | ¥11.49970 | ¥1,149.97 |
| 250 | ¥11.03880 | ¥2,759.70 |
| 500 | ¥10.70004 | ¥5,350.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.97866 | ¥9,978.66 |
| 2,000 | ¥9.66921 | ¥19,338.42 |
| 3,000 | ¥9.49194 | ¥28,475.82 |
| 5,000 | ¥9.27255 | ¥46,362.75 |
| 7,000 | ¥9.13044 | ¥63,913.08 |



