
TY-401P | |
|---|---|
DigiKey Part Number | 237-1134-ND |
Manufacturer | |
Manufacturer Product Number | TY-401P |
Description | AUDIO XFMR 600CT / 600CT TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600CT Impedance Primary Ohms 600CT Impedance Secondary Ohms 1:1.07 Audio Transformer 300Hz ~ 3.5kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TY-401P Models |
Category | Frequency Range 300Hz ~ 3.5kHz |
Manufacturer Triad Magnetics | Frequency Response ±0.5dB |
Series | Voltage - Isolation 1500VAC |
Packaging Bulk | Insertion Loss 1.75dB Typ |
Part Status Active | Return Loss 15dB Typ |
Turns Ratio - Primary:Secondary 1:1.07 | Power Level -45dB ~ 7dB |
Impedance - Primary (Ohms) 600CT | Operating Temperature -20°C ~ 85°C |
Impedance - Secondary (Ohms) 600CT | Mounting Type Through Hole |
DC Resistance (DCR) - Primary 76.53Ohm | Size / Dimension 0.820" L x 0.715" W (20.83mm x 18.16mm) |
DC Resistance (DCR) - Secondary 108Ohm | Height - Seated (Max) 0.750" (19.05mm) |
Transformer Type Data/Voice Coupling | Termination Style PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TY-401P-B | Triad Magnetics | 5 | TY-401P-B-ND | ¥47.97000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.97000 | ¥47.97 |
| 10 | ¥43.30700 | ¥433.07 |
| 25 | ¥41.55880 | ¥1,038.97 |
| 50 | ¥40.27740 | ¥2,013.87 |
| 100 | ¥39.02870 | ¥3,902.87 |
| 250 | ¥37.42868 | ¥9,357.17 |
| 500 | ¥36.25580 | ¥18,127.90 |
| 1,000 | ¥35.11514 | ¥35,115.14 |









