MET-60-T

DigiKey Part Number
237-1464-ND
Manufacturer
Manufacturer Product Number
MET-60-T
Description
AUDIO XFMR 135 / 135CT TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
135 Impedance Primary Ohms 135CT Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 100kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MET-60-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
1:1
Impedance - Primary (Ohms)
135
Impedance - Secondary (Ohms)
135CT
DC Resistance (DCR) - Primary
10.5Ohm
DC Resistance (DCR) - Secondary
10.8Ohm
Transformer Type
Data/Voice Coupling
Frequency Range
300Hz ~ 100kHz
Frequency Response
±2dB
Voltage - Isolation
1000VRMS @ 1 Second
Insertion Loss
-
Return Loss
-
Power Level
50mW
Operating Temperature
-20°C ~ 85°C
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
0.409" L x 0.310" W (10.40mm x 7.87mm)
Height - Seated (Max)
0.465" (11.80mm)
Termination Style
PC Pin
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.47000¥87.47
10¥64.60300¥646.03
25¥59.63480¥1,490.87
84¥56.05810¥4,708.88
252¥55.83877¥14,071.37
Manufacturers Standard Package