TTC-5028 | ||
---|---|---|
DigiKey Part Number | MT7212-ND | |
Manufacturer | ||
Manufacturer Product Number | TTC-5028 | |
Description | AUDIO XFMR 600 / 470 TH | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 600 Impedance Primary Ohms 470 Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 3.5kHz Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 470 | |
DC Resistance (DCR) - Primary | 92Ohm | |
DC Resistance (DCR) - Secondary | 120Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 3.5kHz | |
Frequency Response | ±1dB ~ ±4dB | |
Voltage - Isolation | 1875VRMS @ 1 Second | |
Insertion Loss | 2.5dB Max @ 1kHz | |
Return Loss | - | |
Power Level | -40dB ~ 4dB | |
Operating Temperature | - | |
Approval Agency | CSA-C22.2 No. 950-95, UL1950 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.886" L x 0.909" W (22.50mm x 23.10mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.63000 | ¥34.63 |
10 | ¥26.32100 | ¥263.21 |
25 | ¥25.62840 | ¥640.71 |
50 | ¥24.38960 | ¥1,219.48 |