TTC-167 | ||
---|---|---|
DigiKey Part Number | MT4139-ND | |
Manufacturer | ||
Manufacturer Product Number | TTC-167 | |
Description | AUDIO XFMR 10K / 10K TH | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 10k Impedance Primary Ohms 10k Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 4kHz Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | TTC-167 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 10k | |
Impedance - Secondary (Ohms) | 10k | |
DC Resistance (DCR) - Primary | 330Ohm | |
DC Resistance (DCR) - Secondary | 420Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 4kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | 1000VRMS @ 1 Minute | |
Insertion Loss | 1.7dB Max @ 1kHz | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | CSA-C22.2 No. 66-M1988, UL1863 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.610" L x 0.689" W (15.50mm x 17.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.39000 | ¥54.39 |
10 | ¥41.34000 | ¥413.40 |
25 | ¥40.25560 | ¥1,006.39 |
50 | ¥36.99080 | ¥1,849.54 |
100 | ¥34.81520 | ¥3,481.52 |
250 | ¥33.72712 | ¥8,431.78 |
750 | ¥32.63925 | ¥24,479.44 |
1,500 | ¥31.55131 | ¥47,326.97 |