MF40100V1_V2_MF40101VX_V1_V2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF40100V1_V2_MF40101VX_V1_V2
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

MF40101V1-1000U-A99

DigiKey Part Number
259-1796-ND
Manufacturer
Manufacturer Product Number
MF40101V1-1000U-A99
Description
FAN AXIAL 40X10MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.0 CFM (0.224m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
8.0 CFM (0.224m³/min)
Static Pressure
0.190 in H2O (47.3 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
27.3dB(A)
Power (Watts)
620 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.035 lb (15.88 g)
Current Rating (Amps)
0.051A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,893
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.11000¥57.11
10¥47.34700¥473.47
25¥43.54200¥1,088.55
50¥40.76980¥2,038.49
100¥38.11170¥3,811.17
400¥37.12783¥14,851.13
Manufacturers Standard Package